Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=22kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2908FE,LXHF(CB | |||||||
Mfr: RN1103MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | VESM-3 | 70 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1103MFV,L3XHF(CB | ||||||||
Mfr: RN1104,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1104,LXHF(CB | |||||||
Mfr: RN1105,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1105,LXHF(CB | |||||||
Mfr: RN1105MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1105MFV,L3XHF(CB | ||||||||
Mfr: RN1107MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1107MFV,L3XHF(CB | ||||||||
Mfr: RN1108,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1108,LXHF(CB | |||||||
Mfr: RN1109,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SSM-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1109,LXHF(CB | |||||||
Mfr: RN1110,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1110,LXHF(CB | |||||||||
Mfr: RN1111,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1111,LXHF(CB | |||||||||
Mfr: RN1411,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | S-Mini-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1411,LXHF(B | ||||||||
Mfr: RN4904FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4904FE,LXHF(CB | |||||||
Mfr: RN4910FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4910FE,LXHF(CB | ||||||||
Mfr: RN4985FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN+PNP Q1BSR=2.2kOhm Q1BER=47kOhm Q2BSR=2.2kOhm Q2BER=47kOhm VCEO=50V IC=0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4985FE,LXHF(CB | ||||||||
Mfr: RN1908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1908FE,LXHF(CB | |||||||
Mfr: RN1910FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1910FE,LXHF(CB | ||||||||
Mfr: RN4988FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN+PNP Q1BSR=22kOhm Q1BER=47kOhm Q2BSR=22kOhm Q2BER=47kOhm VCEO=50V IC=0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4988FE,LXHF(CB | |||||||
Mfr: RN4991FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN + PNP Q1BSR=10kOhm, Q2BSR=10kOhm VCEO=50V IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4991FE,LXHF(CB | ||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SSM-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2104 | Reel | ||||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SSM-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2106 | Reel | ||||||||||
0In Stock | Dual | PNP | SMD/SMT | USV-5 | 30 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||||
Mfr: RN2107MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TDTA114Y,LM TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 10KOhm / 47KOhm | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA114Y | Reel | ||||||||||
0In Stock | Dual | PNP | SMD/SMT | ES-6 | 30 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4901 | Reel | |||||||||||
0In Stock | Dual | NPN | 22 kOhms | SMD/SMT | ES-6 | 70 | 50 V | 100 mW | - 55 C | + 150 C | RN1903 | Reel |