Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | SM-6 | 70 | 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN2303,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP BRT, 22kOhm, 22kOhm, -50V, -0.1A (SOT-323) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SC-70-3 | 70 at - 10 mA, 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN4906,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | Reel | |||||||||
Mfr: RN4910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | US-6 | 120 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN2101,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SSM-3 | 30 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2101,LXHF(CB | |||||||
Mfr: RN2103,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=22kOhm, Q1BER=22kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SSM-3 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2103,LXHF(CB | |||||||
Mfr: RN2103MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | VESM-3 | 70 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2103MFV,L3XHF(CB | |||||||
Mfr: RN4911FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4911FE,LXHF(CB | ||||||||
Mfr: RN2101,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | RN2101CT | Reel | |||||||||||||||||||
0In Stock | RN2301 | Reel | ||||||||||||||||||||
Mfr: RN1906FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor, 2in1 | 0In Stock | Single | NPN | 4.7 kOhms, 47 kOhms | 0.1 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | RN1906 | Reel | |||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 120 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | SMV-5 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1908 | Reel | ||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SMV-5 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SMV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | SM-6 | 80 | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | ESV-5 | 70 | 200 MHz | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | ES-6 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | NPN | 22 kOhms | 0.468 | SMD/SMT | SOT-346-3 | 80 | 50 V | 100 mA | 200 mW | RN1408 | Reel | |||||||||||
Mfr: RN4906,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel | ||||||||||
Mfr: RN1102MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723 | 30 | 50 V | 100 mA | 150 mW | RN1102 | Reel | ||||||||||
Mfr: RN4901,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 | 50 V | 100 mA | 200 mW | RN4901 | Reel | ||||||||||
Mfr: RN4907,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4907 | Reel |