Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1111(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Purp Trans NPN SSM, 50V, 100A | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 120 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1111 | Reel | ||||||
Mfr: RN2702JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ESV, -50V, -100A | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2702 | Reel | |||||
Mfr: RN4905FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4905 | Reel | |||||
Mfr: RN4985,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 200mW TRANSISTOR | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | - 55 C | + 150 C | RN4985 | Reel | ||||||
Mfr: RN1110,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | NPN | SMD/SMT | SC-75-3 | 120 | 50 V | 100 mW | - 55 C | + 150 C | RN1110 | Reel | ||||||||||
Mfr: RN1115,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | NPN | SMD/SMT | SC-75-3 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1115 | Reel | ||||||||||
Mfr: RN2102,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | PNP | SMD/SMT | SC-70-3 | 50 | - 50 V | 100 mW | - 55 C | + 150 C | RN2102CT | Reel | ||||||||||
Mfr: RN1412TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-346-3 | 120 | 50 V | 100 mA | 200 mW | RN1412 | Reel | ||||||||||
Mfr: RN1964FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1964 | Reel | |||||||||
Mfr: RN1962FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | 50 V | 100 mA | 100 mW | RN1962 | Reel | |||||||||
Mfr: RN1911FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-563 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2101MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 4.7kohm/4.7kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2105MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1107MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | RN2404 | Reel | ||||||||||||||||||||
Mfr: RN2115,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2115 | Reel | ||||||||||
0In Stock | PNP | 47 kOhms | 2.14 | SMD/SMT | SOT-346-3 | 70 | - 50 V | - 100 mA | 200 mW | RN2409 | Reel | |||||||||||
Mfr: RN1905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1905 | Reel | ||||||||||
Mfr: RN1111MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1111MFV | Reel | |||||||||
0In Stock | RN1117MFV | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: RN2116MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 4.7kohm 10kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1412,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | S-Mini-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1412,LXHF(B | ||||||||
Mfr: RN1302,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | USM-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1306,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel |