Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1109MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 47K x 22Kohms | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1109 | Reel | ||||||||
Mfr: RN2702TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 50 | - 50 V | - 100 mA | 200 mW | RN2702 | Reel | |||||||||
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mW | RN1302 | Reel | ||||||||||
Mfr: RN2110,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2110 | Reel | |||||||||||
Mfr: RN1105,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1105 | Reel | ||||||||||
0In Stock | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-346-3 | 70 | 50 V | 100 mA | 200 mW | RN1409 | Reel | |||||||||||
Mfr: RN4910,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-363-6 | 120 | 50 V | 100 mA | 200 mW | RN4910 | Reel | |||||||||||
Mfr: RN4981FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN4981 | Reel | ||||||||||
Mfr: RN4905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4905 | Reel | ||||||||||
Mfr: RN2107,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | - 50 V | - 100 mA | 100 mW | RN2107CT | Reel | ||||||||||
Mfr: RN4902FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | 50 V | 100 mA | 100 mW | RN4902 | Reel | ||||||||||
Mfr: RN2902FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | - 50 V | - 100 mA | 100 mW | RN2902 | Reel | ||||||||||
Mfr: RN2111,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2111 | Reel | |||||||||||
Mfr: RN2911,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | SMD/SMT | SOT-363-6 | 120 | - 50 V | - 100 mA | 200 mW | RN2911 | Reel | |||||||||||
Mfr: RN1707JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-553 50V | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-59-3 | 90 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
Mfr: RN1115MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 2.2kohm | 0In Stock | RN1115MFV | Reel | |||||||||||||||||||
Mfr: RN2116MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 4.7kohm -100mA -50V | 0In Stock | RN2116 | Reel | |||||||||||||||||||
Mfr: RN2131MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 100kohm -100mA -50V | 0In Stock | RN2131 | Reel | |||||||||||||||||||
Mfr: RN1505(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1505 | Reel | |||||
Mfr: RN1706JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 ESV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | ESV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1706 | Reel | |||||
Mfr: RN2907,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 10kOhm, 47kOhm, 10kOhm, 47kOhm, -50V (SOT-363) | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2907,LXHF(CB | |||||||
Mfr: RN1303,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN BRT, 22kOhm, 22kOhm, 50V, 0.1A (SOT-323) | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SC-70-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1308,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=22kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | US-6 | 120 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel |