Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TDTC124E,LM TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 22KOhm / 22KOhm | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC124E | Reel | ||||||||||
Mfr: RN2102MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 10kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1117(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 4.7kohm 0.1A SOT-416 50V | 0In Stock | RN1117 | Reel | |||||||||||||||||||
Mfr: RN2415(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2kohm 10kohm 0.1A TO-236MOD 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2421(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NSM PLN TRANSISTOR Pd=0.2W F=1MHz | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | SM-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | ESV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 47 kOhms | 2.14 | SMD/SMT | ES-6 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | SM-6 | 30 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 120 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | US-6 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | SMD-6 | 70 | - 50 V, 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4985 | Reel | ||||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | USV-5 | 120 | 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | USV-5 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
Mfr: RN1119MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 1kohm | 0In Stock | Single | NPN | 1 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1119MFV | Reel | ||||||||
Mfr: RN2109MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 47kohm | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SOT-723-3 | 70 | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2109MFV | Reel | |||||||
Mfr: RN2131MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100kohm 50V 0.1A SOT-723 | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: RN2910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm -50V -0.1A (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | US-6 | 120 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2910,LXHF(CB | ||||||||
Mfr: RN4988,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN + PNP BRT, 22kO, 47kO, 22kO, 47kO, 50V (SOT-363) | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 200 mW | + 150 C | Reel | RN4988,LXHF(CB |