Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | RN1303,LXHF | |||||||||||||||||||||
Not Available Online | RN1311,LXHF | |||||||||||||||||||||
Not Available Online | RN1315,LXHF | |||||||||||||||||||||
Not Available Online | RN1316,LXHF | |||||||||||||||||||||
Not Available Online | RN1406,LXHF | |||||||||||||||||||||
Not Available Online | RN2302,LXHF | |||||||||||||||||||||
Not Available Online | RN2405,LXHF | |||||||||||||||||||||
Not Available Online | RN2415,LXHF | |||||||||||||||||||||
Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | |||||||||||
Mfr: RN4987T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors X34 Pb-F US6 PLN | Not Available Online | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 50 V | 100 mA | 100 mA | + 150 C | RN4987 | Reel | |||||||||
Mfr: RN1401S,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 200mW 4.7k | Not Available Online | NPN | 4.7 kOhms | SMD/SMT | SC-59 | 30 | 50 V | 100 mA | 200 mW | RN1401 | Reel | |||||||||||
Mfr: RN1402S,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 200mW 4.7k | Not Available Online | NPN | 10 kOhms | SMD/SMT | SC-59 | 50 | 50 V | 100 mA | 200 mW | RN1402 | Reel | |||||||||||
Mfr: RN1404S,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 200mW 4.7k | Not Available Online | NPN | 47 kOhms | SMD/SMT | SC-59 | 80 | 50 V | 100 mA | 200 mW | RN1404 | Reel | |||||||||||
Not Available Online | RN1103 | |||||||||||||||||||||
Not Available Online | RN1104MFV | |||||||||||||||||||||
Not Available Online | RN1110MFV | |||||||||||||||||||||
Not Available Online | RN1311 | |||||||||||||||||||||
Not Available Online | RN1970 | |||||||||||||||||||||
Not Available Online | RN2105MFV | |||||||||||||||||||||
Not Available Online | RN2302 | |||||||||||||||||||||
Not Available Online | RN4982 | |||||||||||||||||||||
Mfr: RN1112FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 22Kohms | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | FSM | 300 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1112 | Reel | ||||||||
Mfr: RN2104FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 3Pin 47Kohms | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | 120 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2104 | Reel |