RN1102 - Toshiba - Digital Transistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1102,LF(CT TTI: RN1102,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 | 50 V | 100 mA | 100 mW | RN1102 | Reel | |||||||||
Mfr: RN1102MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723 | 30 | 50 V | 100 mA | 150 mW | RN1102 | Reel | |||||||||
Mfr: RN1102MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 10K x 10Kohms | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | 50 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1102 | Reel | |||||||
Mfr: RN1102,LF(CT TTI: RN1102LF(CT Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V SSM | 0In Stock | RN1102 | Reel | ||||||||||||||||||
Mfr: RN1102FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 10K x 10Kohms | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | 60 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1102 | Reel | |||||||
Mfr: RN1102MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 150mA PC | Not Available Online | RN1102 | Reel | ||||||||||||||||||
Not Available Online | RN1102 | ||||||||||||||||||||
Mfr: RN1102T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | SSM-3 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN1102 | Reel | |||||||
Not Available Online | RN1102 |