RN1103 - Toshiba - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 22Kohms | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1103 | Reel | |||||||
Mfr: RN1103,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor | 0In Stock | RN1103 | Reel | ||||||||||||||||||
Mfr: RN1103MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor with Built-in Transistor | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 70 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | RN1103 | Reel | |||||||
Not Available Online | RN1103 | ||||||||||||||||||||
Mfr: RN1103FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 22K x 22Kohms | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | 100 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1103 | Reel | |||||||
Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 70 | 50 V | 100 mA | 100 mW | RN1103 |