RN1104 - Toshiba - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1104,LF(CT TTI: RN1104,LF(CT Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SC-75-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1104 | Reel | |||||
Mfr: RN1104,LF(CT TTI: RN1104LF(CT Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V SSM | 0In Stock | RN1104 | Reel | ||||||||||||||||||
Mfr: RN1104FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1104 | Reel | |||||||
Not Available Online | RN1104 | ||||||||||||||||||||
Not Available Online | RN1104 | ||||||||||||||||||||
Not Available Online | RN1104 |