RN1106MFV - Toshiba - Digital Transistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1106,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1106MFV | Reel | |||||||||
Mfr: RN1106MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 100mA IC 50V VCEO | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-723-3 | 80 | 50 V | 100 mA | 150 mW | - 55 C | + 150 C | RN1106MFV | |||||||
Mfr: RN1106MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 4.7K x 47Kohms | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1106MFV | Reel | |||||||
Mfr: RN1106FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 4.7K x 47Kohms | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1106MFV | Reel | |||||||
Not Available Online | RN1106MFV | ||||||||||||||||||||
Mfr: RN1106MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 100mA IC 50V VCEO | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-723 | 80 | 50 V | 100 mA | 150 mW | RN1106MFV | Reel | ||||||||
Mfr: RN1106T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | RN1106MFV | Reel | ||||||||||||||||||
Not Available Online | RN1106MFV | ||||||||||||||||||||
Not Available Online | RN1106MFV |