RN1110 - Toshiba - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1110,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | NPN | SMD/SMT | SC-75-3 | 120 | 50 V | 100 mW | - 55 C | + 150 C | RN1110 | Reel | |||||||||
Mfr: RN1110FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 4.7Kohms | Not Available Online | Single | NPN | SMD/SMT | fSM-3 | 300 | 20 V | 50 mA | 50 mW | + 150 C | RN1110 | Reel |