• Transistors
  • Digital Transistors

RN1111 - Toshiba - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1111(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Gen Purp Trans NPN SSM, 50V, 100A

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
SMD/SMT
SSM-3
120
250 MHz
50 V
100 mA
100 mA
100 mW
- 55 C
+ 150 C
RN1111
Reel
RN1111FS(TPL3) Toshiba
Datasheet
Mfr: RN1111FS(TPL3)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors 50mA 20volts 3Pin 10Kohms

Not Available Online

Call
or
View Details
Single
NPN
SMD/SMT
fSM-3
300
20 V
50 mA
50 mW
+ 150 C
RN1111
Reel