RN1113 - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1113(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 100mA IC 50V VCEO | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | SOT-416-3 | 120 | 50 V | 100 mA | 100 mW | RN1113 | Reel | |||||||||
Mfr: RN1113FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 47Kohms NPN | Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | FSM | 300 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1113 | Reel | |||||||
Not Available Online | RN1113 |