RN1115MFV - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1115MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2Kohms x 10Kohms | 0In Stock | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1115MFV | Reel | ||||||||
Mfr: RN1115MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR BUILT IN TRANSISTOR | 0In Stock | RN1115MFV | Reel | ||||||||||||||||||
Mfr: RN1115MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 2.2kohm | 0In Stock | RN1115MFV | Reel |