• Transistors
  • Digital Transistors

RN1304 - Toshiba - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1304,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor NPN 100mA 50V 47kohm

0In Stock

Please adjust quantity to Min / Mult value
RN1304
Reel
Datasheet
Mfr: RN1304TE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
47 kOhms
1
SMD/SMT
SC-70
80
50 V
100 mA
100 mA
100 mW
+ 150 C
RN1304
Reel