RN1305 - Toshiba - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mW | RN1305 | Reel | |||||||||
Mfr: RN1305(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 2.2K x 47Kohms | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | USM-3 | 80 | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1305 | Reel |