RN1413 - Toshiba - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1413(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | TO-236-3 | 120 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | RN1413 | Reel | |||||||
Mfr: RN1413TE85,F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | 0In Stock | RN1413 | Reel |