• Transistors
  • Digital Transistors

RN1605 - Toshiba - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1605TE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors BRT NPN 2-in-1 100mA 50V

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN
2.2 kOhms
0.0468
SMD/SMT
SOT-26-6
80
50 V
100 mA
300 mW
RN1605
Reel
Datasheet
Mfr: RN1605(TE85L,F)
TTI: RN1605(TE85L,F)
Toshiba
Availability:

0In Stock

Digital Transistors NPN TRANSIST ARRAY 50V SM6

0In Stock

Please adjust quantity to Min / Mult value
RN1605
Reel