RN1967 - Toshiba - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1967FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 10K x 47Kohms Polarity=NPNx2 | Not Available Online | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1967 | Reel |