RN2101MFV - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2101MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | 30 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2101MFV | Reel | |||||||
Mfr: RN2101MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP -.1A -50V 4.7kohm | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 | 250 MHz | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2101MFV | Reel | |||||
Not Available Online | RN2101MFV |