RN2103MF - Toshiba - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50V -100mA 22x22Kohms | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2103MF | Reel | |||||||
Mfr: RN2103MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 22 kOhms, 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 70 | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | RN2103MF | Reel | ||||||
Mfr: RN2103MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP 22kohm -100mA -50V | Not Available Online | RN2103MF | Reel | ||||||||||||||||||
Not Available Online | RN2103MF | ||||||||||||||||||||
Not Available Online | RN2103MF |