RN2108 - Toshiba - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2108,LF(CT TTI: RN2108,LF(CT Toshiba Availability: 0In StockDigital Transistors PNP TRANSIST ARRAY -50V SSM | 0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SMD-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2108 | Reel | ||||||||
Mfr: RN2108,LF(CT TTI: RN2108LF(CT Toshiba Availability: 0In StockDigital Transistors PNP TRANSIST ARRAY -50V SSM | 0In Stock | RN2108 | Reel | ||||||||||||||||||
Not Available Online | RN2108 | ||||||||||||||||||||
Not Available Online | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | FSM | 120 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2108 |