RN2113 - Toshiba - Digital Transistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2113MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 47kohm -100mA -50V | 0In Stock | RN2113 | Reel | ||||||||||||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SSM-3 | 120 | - 50 V | 100 mW | - 55 C | + 150 C | RN2113 | Reel | |||||||||
Mfr: RN2113MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47Kohms | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2113 | Reel | |||||||
Not Available Online | RN2113 | ||||||||||||||||||||
Mfr: RN2113FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 3Pin 47Kohms | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | FSM | 300 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2113 | Reel | |||||||
Not Available Online | RN2113 | ||||||||||||||||||||
Not Available Online | RN2113 | ||||||||||||||||||||
Not Available Online | RN2113 |