RN2130 - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2130MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 100 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2130 | Reel | |||||||
Mfr: RN2130MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 100Kohmsx100Kohms | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723 | 100 | - 50 V | - 100 mA | 100 mA | 150 mW | - 65 C | + 150 C | RN2130 | Reel | |||||
Mfr: RN2130MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP 100kohm -100mA -50V | Not Available Online | RN2130 | Reel |