RN2313 - Toshiba - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 120 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN2313 | Reel | |||||||
Mfr: RN2313(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 47Kohms | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2313 | Reel |