RN2406 - Toshiba - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | RN2406 | Reel | |||||||||
Mfr: RN2406T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2406 | Reel | ||||||||
Mfr: RN2406LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | RN2406 | |||||||||||||||||||
Not Available Online | RN2406 |