RN2411 - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-59-3 | 120 | - 50 V | 200 mW | - 55 C | + 150 C | RN2411 | Reel | |||||||||
Mfr: RN2411LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | RN2411 | |||||||||||||||||||
Not Available Online | RN2411 |