RN2903 - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2903,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel | |||||||||
Mfr: RN2903(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans PNP x 2 US6, -50V, -100A | Not Available Online | Dual | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 200 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN2903 | Reel | ||||
Not Available Online | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel |