Digital Transistors
1.781 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2911,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | SMD/SMT | SOT-363-6 | 120 | - 50 V | - 100 mA | 200 mW | RN2911 | Reel | |||||||||||
Mfr: RN2110,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2110 | Reel | |||||||||||
Mfr: RN1105,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1105 | Reel | ||||||||||
0In Stock | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-346-3 | 70 | 50 V | 100 mA | 200 mW | RN1409 | Reel | |||||||||||
Mfr: RN4910,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-363-6 | 120 | 50 V | 100 mA | 200 mW | RN4910 | Reel | |||||||||||
Mfr: RN2107,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | - 50 V | - 100 mA | 100 mW | RN2107CT | Reel | ||||||||||
Mfr: RN2112MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22Kohms | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2112 | Reel | ||||||||
Mfr: RN2119MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor | 0In Stock | Single | PNP | 1 kOhms | SMD/SMT | SOT-723 | 120 | - 50 V | - 100 mA | 100 mA | 150 mW | - 65 C | + 150 C | RN2119 | Reel | |||||||
Mfr: TDTA114Y,LM TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 10KOhm / 47KOhm | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA114Y | Reel | ||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Dual | NPN | 22 kOhms | SMD/SMT | ES-6 | 70 | 50 V | 100 mW | - 55 C | + 150 C | RN1903 | Reel | ||||||||||
Mfr: RN2303,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP BRT, 22kOhm, 22kOhm, -50V, -0.1A (SOT-323) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SC-70-3 | 70 at - 10 mA, 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: RN1103MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | VESM-3 | 70 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1103MFV,L3XHF(CB | ||||||||
Mfr: RN1910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | US-6 | 120 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SSM-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2106 | Reel | ||||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | ESV-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | SM-6 | 70 | 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN1108,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1108,LXHF(CB | |||||||
Mfr: RN1111,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1111,LXHF(CB | |||||||||
Mfr: RN2702TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 50 | - 50 V | - 100 mA | 200 mW | RN2702 | Reel | |||||||||
Mfr: RN4902FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | 50 V | 100 mA | 100 mW | RN4902 | Reel | ||||||||||
Mfr: RN1426TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SOT-23-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1426 | Reel | |||||||||
Mfr: RN2115MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 2.2 kOhms, 10 kOhms | 0.22 | SMD/SMT | SOT-723-3 | 50 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2115 | Reel | ||||||||
Mfr: RN2902FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | - 50 V | - 100 mA | 100 mW | RN2902 | Reel |