Digital Transistors
1.781 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||||
Mfr: RN1109(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-416-3 | 70 | 50 V | 100 mA | 100 mW | RN1109 | Reel | |||||||||
Mfr: RN1104MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 150mW TRANSISTOR | 0In Stock | Single | NPN | 47 kOhms | 0.8 | SMD/SMT | SOT-723-3 | 80 | 50 V | 100 mA | 150 mW | - 55 C | + 150 C | RN1104MFV | Reel | |||||||
Mfr: RN1101,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor | 0In Stock | RN1101 | Reel | |||||||||||||||||||
Mfr: RN1905FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1905FE,LXHF(CB | ||||||||
Mfr: RN4907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4907FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2906 | Reel | ||||||||||
Mfr: RN2414(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 1kohm/10kohm 50V .1A TO-236MOD | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN4602TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-26-6 | 50 | 50 V | 100 mA | 300 mW | RN4602 | Reel | |||||||||
0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel | |||||||||||
Mfr: RN2104MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2104MFV,L3XHF(CB | |||||||
Mfr: RN4901FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP+NPN Q1BSR=4.7kOhm Q1BER=4.7kOhm Q2BSR=Q2BER=4.7kOhm VCEO=-50V IC=-0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at - 10 mA, - 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4901FE,LXHF(CB | |||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Single | PNP | SMD/SMT | SMD-3 | 120 | - 45 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||||
0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | ESV-5 | 30 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mW | RN1305 | Reel | ||||||||||
Mfr: RN1504(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1504 | Reel | |||||
Mfr: RN1417,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN Q1BSR=10kOhm, Q1BER=4.7kOhm, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SC-59-3 | 30 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1417,LXHF(B | ||||||||
Mfr: RN1316,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | USM-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN4902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | RN1315 | Reel | ||||||||||||||||||||
Mfr: RN1503(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SMV-5 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1503 | Reel | |||||
0In Stock | RN2405 | Reel | ||||||||||||||||||||
0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SC-70 | 80 | - 50 V | - 100 mA | 100 mW | RN2306 | Reel | ||||||||||
0In Stock | PNP | 10 kOhms | SMD/SMT | US-6 | 120 | - 50 V | - 100 mA | 200 mW | RN2911 | Reel |