Digital Transistors
1.781 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1423(TE85L,F) TTI: RN1423(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 50 V | 800 mA | 800 mA | + 150 C | RN1423 | Reel | ||||||||||
Mfr: RN4986FE(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans PNP x 2 ES6, 50V, 100A | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4986 | Reel | |||||
Not Available Online | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel | |||||||||||
Not Available Online | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | ES-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: RN1403T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN1403 | Reel | |||||||||
Mfr: DMG563020R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDigital Transistors COMP TRANS W/BLT IN RES FLT LD 2.0x2.1mm | Not Available Online | Dual | NPN, PNP | 22 kOhms | SMD/SMT | SMini5-F3-B | - 50 V | - 100 mA | + 150 C | Reel | ||||||||||||
Mfr: DRA5L14Y0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDigital Transistors TRANS W/ BLT-IN RES FLT LD 2.0x2.1mm | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SMini3-F2-B | - 30 V | - 100 mA | + 150 C | Reel | ||||||||||||
Not Available Online | RN1309,LXHF | |||||||||||||||||||||
Not Available Online | RN1310,LXHF | |||||||||||||||||||||
Not Available Online | RN1404,LXHF | |||||||||||||||||||||
Not Available Online | RN1417,LXHF | |||||||||||||||||||||
Not Available Online | RN2301,LXHF | |||||||||||||||||||||
Not Available Online | RN2403,LXHF | |||||||||||||||||||||
Not Available Online | RN2404,LXHF | |||||||||||||||||||||
Not Available Online | RN2418,LXHF | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: RN2403LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | RN2403 | ||||||||||||||||||||
Mfr: RN2404LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | RN2404 | ||||||||||||||||||||
Mfr: RN2407LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | RN2407 | ||||||||||||||||||||
Mfr: RN1114MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor NPN 100mA 50V 1kohm | Not Available Online | RN1114MFV | Reel |