Digital Transistors
1.781 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4905,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4905 | Reel | ||||||||||
0In Stock | RN2401 | Reel | ||||||||||||||||||||
Mfr: RN1906,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SM-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN2114MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 1 kOhms, 10 kOhms | 0.1 | SMD/SMT | SOT-723-3 | 50 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2114 | Reel | ||||||||
Mfr: RN1108MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 47Kohms | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1108 | Reel | ||||||||
Mfr: RN1307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1307 | Reel | |||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4988 | Reel | ||||||||||
0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | ESV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1705 | Reel | ||||||
0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1304 | Reel | ||||||||
Mfr: RN1409,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | S-Mini-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1409,LXHF(B | |||||||
Mfr: RN2115,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SSM-3 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2115,LXHF(CB | |||||||
Mfr: RN4905FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4905FE,LXHF(CB | |||||||
Mfr: RN1906FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1906FE,LXHF(CB | ||||||||
Mfr: RN2108,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=22kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2108,LXHF(CB | |||||||
Mfr: RN2908,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 22kOhm, 47kOhm, 22kOhm, 47kOhm, -50V (SOT-363) | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2908,LXHF(CB | |||||||
Mfr: RN1114MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 1.0Kohms x 10Kohms | 0In Stock | NPN | 1 kOhms | 0.1 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1114MFV | Reel | |||||||||
Mfr: RN2418,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=47kOhm, Q1BER=10kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | 0In Stock | Single | PNP | 47 kOhms | 4.7 | SMD/SMT | S-Mini-3 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2418,LXHF(B | |||||||
Mfr: RN4909FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=47kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | ES-6 | 70 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4909FE,LXHF(CB | |||||||
0In Stock | Dual | NPN | SMD/SMT | USV-5 | 30 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||||
Mfr: RN2910FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | - 50 V | - 100 mA | 100 mW | RN2910 | Reel | |||||||||||
Mfr: RN2909,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 47kOhm, 22kOhm, 47kOhm, 22kOhm, -50V (SOT-363) | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2909,LXHF(CB | |||||||
Mfr: RN1117MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 10kohm | 0In Stock | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SOT-723-3 | 30 | 250 MHz | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1117MFV | Reel | ||||||
Mfr: TDTC114E,LM TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 10KOhm / 10KOhm | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC114E | Reel | ||||||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | ESV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel |