RN1105 - Digital Transistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1105,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1105 | Reel | |||||||||
Mfr: RN1105MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors VESM PLN TRANSISTOR Pd 150mW F 1MHz | Not Available Online | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-723-3 | 80 | 50 V | 100 mA | 100 mA | 150 mW | RN1105 | Reel | |||||||
Mfr: RN1105MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 2.2K x 47Kohms | Not Available Online | Single | NPN | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1105 | Reel | |||||||
Mfr: RN1105(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 150mA PC | Not Available Online | RN1105 | Reel | ||||||||||||||||||
Not Available Online | RN1105 | ||||||||||||||||||||
Not Available Online | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-723 | 80 | 50 V | 100 mA | 150 mW | RN1105 | ||||||||||
Not Available Online | RN1105 | ||||||||||||||||||||
Mfr: RN1105FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 2.2K x 47Kohms | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | FSM | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1105 | Reel |