RN1114 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RN1114 | ||||||||||||||||||||
Mfr: RN1114(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 100mA IC 50V VCEO | Not Available Online | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SOT-416-3 | 50 | 50 V | 100 mA | 100 mW | RN1114 | Reel |