RN1302 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mW | RN1302 | Reel | |||||||||
Mfr: RN1302TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 10K x 10Kohms | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | VESM-3 | 50 | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1302 | Reel | |||||
Mfr: RN1302SU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 100mW | Not Available Online | NPN | 13 kOhms | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 1.1 W | RN1302 | Reel |