RN1403 - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN1403 | Reel | |||||||||||||||||||
Mfr: RN1403(TE85L,F) TTI: RN1403(TE85LF) Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | 0In Stock | RN1403 | Reel | ||||||||||||||||||
Mfr: RN1403(TE85L,F) TTI: RN1403(TE85L,F) Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | 0In Stock | RN1403 | Reel | ||||||||||||||||||
Mfr: RN1403T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN1403 | Reel |