RN1411 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1411T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | + 150 C | RN1411 | Reel | ||||||||||
Mfr: RN1411(TE85L,F) TTI: RN1411(TE85LF) Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | RN1411 | Reel | ||||||||||||||||||
Mfr: RN1411LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | RN1411 |