RN1427 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1427TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 V | 800 mA | 800 mA | - 55 C | + 150 C | RN1427 | Reel | ||||||||
Mfr: RN1427(TE85L,F) TTI: RN1427(TE85LF) Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 V | 800 mA | 800 mA | - 55 C | + 150 C | RN1427 | Reel | ||||||||
Mfr: RN1427(TE85L,F) TTI: RN1427(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 V | 800 mA | 800 mA | - 55 C | + 150 C | RN1427 | Reel |