RN1442 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1442ATE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 300mA IC 20V VCEO | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-346-3 | 200 | 20 V | 300 mA | 200 mW | RN1442 | Reel |