RN1901 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1901FETE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1901 | Reel | |||||||
Mfr: RN1901(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans BRT NPN US6, 50V, 100A 100mA | Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN1901 | Reel |