RN1904 - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1904,LF(CT TTI: RN1904,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1904 | Reel | |||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | ES-6 | 80 | 50 V | 100 mW | - 55 C | + 150 C | RN1904 | Reel | |||||||||
Mfr: RN1904,LF(CT TTI: RN1904LF(CT Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V US6 | 0In Stock | RN1904 | Reel | ||||||||||||||||||
Mfr: RN1904(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 200mA PC | Not Available Online | RN1904 | Reel | ||||||||||||||||||
Not Available Online | RN1904 | ||||||||||||||||||||
Not Available Online | RN1904 |