• Transistors
  • Digital Transistors

RN1970 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
RN1970FS Toshiba
Datasheet
Mfr: RN1970FS
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Digital Transistors INCORRECT MOUSER P/N 4.7Kohms

Not Available Online

Call
or
View Details
Call to Verify
RN1970
RN1970FS(TPL3) Toshiba
Datasheet
Mfr: RN1970FS(TPL3)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors 50mA 20volts 6Pin 4.7Kohms

Not Available Online

Call
or
View Details
Dual
NPN
4.7 kOhms
SMD/SMT
fS-6
300
20 V
50 mA
50 mA
150 mW
- 55 C
+ 150 C
RN1970
Reel