RN2102MFV - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2102MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 10K x 10Kohms | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | 50 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2102MFV | Reel | |||||||
Not Available Online | RN2102MFV | ||||||||||||||||||||
Not Available Online | RN2102MFV |