RN2107MF - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2107MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 10kohm | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-723-3 | 80 | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2107MF | Reel | ||||||
Mfr: RN2107MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10K x 47Kohms | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | 80 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2107MF | Reel | |||||||
Not Available Online | RN2107MF |