RN2116 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2116MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 4.7Kohms x 10Kohms | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | 50 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2116 | Reel | ||||||||
Mfr: RN2116,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2116 | Reel | |||||||||
Mfr: RN2116MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 4.7kohm -100mA -50V | 0In Stock | RN2116 | Reel |