• Transistors
  • Digital Transistors

RN2316 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN2316(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 100mA -50volts 3Pin 4.7K x 10Kohms

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
4.7 kOhms
0.47
SMD/SMT
SC-70
50
50 V
- 100 mA
100 mA
100 mW
+ 150 C
RN2316
Reel
RN2316 Toshiba
Datasheet
Mfr: RN2316
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors -100mA -50volts 4.7K x 10Kohms

Not Available Online

Call
or
View Details
RN2316