RN2505 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2505TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-25-5 | 80 | - 50 V | - 100 mA | 300 mW | RN2505 | Reel |