RN2905 - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2905FE,LF(CT TTI: RN2905FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2905 | Reel | |||||||||
Mfr: RN2905,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | + 150 C | RN2905 | Reel | |||||
Mfr: RN2905FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN2905 | Reel | ||||
Mfr: RN2905FE,LF(CT TTI: RN2905FELF(CT Toshiba Availability: 0In StockDigital Transistors PNP TRANSIS ARRAY -50V ES6 | 0In Stock | RN2905 | Reel | ||||||||||||||||||
Mfr: RN2905T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | Not Available Online | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2905 | Reel | ||||||||
Not Available Online | RN2905 |