RN2968 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2968FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 6Pin 22K x 47Kohms | Not Available Online | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | fS-6 | 120 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2968 | Reel |