RN2971 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RN2971 | |||||||||||||||||||
Mfr: RN2971FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 6Pin 10Kohms | Not Available Online | Dual | PNP | 10 kOhms | SMD/SMT | 300 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2971 | Reel |